The B25620B1297K983 is a 295uF film capacitor from TDK, featuring a radial package and a dielectric material of polypropylene. It has an ESR of 1.7 milliohms and a tolerance of 10%. The capacitor is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
TDK B25620B1297K983 technical specifications.
| Capacitance | 295uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.7mR |
| Height | 173mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.98kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1297K983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.