The TDK B25620B1507K203 is a 500uF power electronic capacitor with a 1200VDC rating and 10% tolerance. It features a stud mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a size of 116 X 120. It has a dielectric material of polyurethane (PUR) and a negative capacitance tolerance of -10%.
TDK B25620B1507K203 technical specifications.
| Capacitance | 500uF |
| Voltage | 1200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PUR |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 120mm |
| Special Features | Power Electronic |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25620B1507K203 to view detailed technical specifications.
No datasheet is available for this part.