Cap Film 570uF 1200V PUR 10% (116 X 133mm) Stud Mount Aluminum Cylindrical Can
TDK B25620B1577K203 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B25620B1577K203 to view detailed technical specifications.
No datasheet is available for this part.