The TDK B25620B267K881 is a film capacitor with a capacitance of 260uF and a tolerance of 10%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 75mm and a height of 3.78inch when seated. It is designed for chassis mount applications and has a threaded termination.
TDK B25620B267K881 technical specifications.
| Capacitance | 260uF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 3.78inch |
| Lead Pitch | 1.26inch |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 880V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B267K881 to view detailed technical specifications.
No datasheet is available for this part.