TDK B25620C0487K881 technical specifications.
| Capacitance | 480uF |
| Voltage | 900VDC |
| Tolerance | 10% |
| DC Rated Voltage | 900VDC |
| Dielectric | PUR |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 124mm |
| Special Features | Power Electronic |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25620C0487K881 to view detailed technical specifications.
No datasheet is available for this part.