
TDK B25631A0287K600 technical specifications.
| Capacitance | 280uF |
| Package/Case | 600 |
| Current Rating | 65A |
| ESR (Equivalent Series Resistance) | 1.2mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25631A0287K600 to view detailed technical specifications.
No datasheet is available for this part.
