TDK B25631A1107K100 technical specifications.
| Capacitance | 100uF |
| Current Rating | 60A |
| ESR (Equivalent Series Resistance) | 1.5mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25631A1107K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
