TDK B25631S0227K600 technical specifications.
| Capacitance | 220uF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25631S0227K600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.