TDK B25655A1148K000 technical specifications.
| Capacitance | 1.45mF |
| Current Rating | 135A |
| Depth | 195mm |
| Height | 120mm |
| Length | 367mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| Termination | Lug |
| Tolerance | 10% |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25655A1148K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.