TDK B25655J4307K001 technical specifications.
| Capacitance | 300uF |
| Depth | 72mm |
| Length | 140mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25655J4307K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.