TDK B25655J4507K005 technical specifications.
| Capacitance | 500uF |
| Depth | 72mm |
| Length | 273mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25655J4507K005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.