TDK B25655P4108K131 technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Plastic Can |
| Size | 237 X 72 X 50mm |
| Tradename | HybridPack™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25655P4108K131 to view detailed technical specifications.
No datasheet is available for this part.