TDK B25655P4567K000 technical specifications.
| Capacitance | 560uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25655P4567K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.