TDK B25655P4907K000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 50 |
| Length | 237 |
| Manufacturer Series | B25655 |
| Capacitance | 900 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B25655(FULL HEV) |
| Height | 72 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B25655P4907K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.