TDK B25667-A2317-A175 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Manufacturer Series | B25667-A2317-A175 |
| Capacitance | 313 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25667-A2317-A175 to view detailed technical specifications.
No datasheet is available for this part.