TDK B25667-A2317-A375 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Manufacturer Series | B25667-A2317-A375 |
| Capacitance | 313.2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25667-A2317-A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.