TDK B25667-S4427-J375 technical specifications.
| Max Operating Temperature | 45 |
| Min Operating Temperature | -40 |
| Manufacturer Series | B25667S |
| Capacitance | 143 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25667-S4427-J375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.