TDK B25667B4207A375 technical specifications.
| Capacitance | 69uF |
| Package/Case | Metal |
| Dielectric | PP |
| Length | 164mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| Series | B25667 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25667B4207A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.