TDK B25667B4337A375 technical specifications.
| Capacitance | 111uF |
| Package/Case | Metal |
| Dielectric | PP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25667B4337A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.