TDK B25667B5127A375 technical specifications.
| Capacitance | 39uF |
| Package/Case | Metal |
| Diameter | 121mm |
| Dielectric | PP |
| Length | 164mm |
| Package Quantity | 6 |
| RoHS Compliant | No |
| Series | B25667 |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25667B5127A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.