TDK B25667C3297A375 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Diameter | 116mm |
| Ripple Current | 22A |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25667C3297A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.