TDK B25667C3497A375 technical specifications.
| Capacitance | 165uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.23mR |
| Height | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 36A |
| RoHS Compliant | Yes |
| Series | B25667C |
| Termination | Stud |
| Tolerance | -5% |
| Voltage | 400V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25667C3497A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.