TDK B25667C4417A365 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 138 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25667C4417A365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.