TDK B25667C4547A375 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 181 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B25667C4547A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.