TDK B25667C5237A375 technical specifications.
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.13mR |
| Height | 200mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B25667C |
| Termination | Stud |
| Tolerance | 10% |
| Voltage | 525V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25667C5237A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.