TDK B25668A7746A375 technical specifications.
| Capacitance | 24.9uF |
| Package/Case | Metal |
| Diameter | 121.6mm |
| Dielectric | PP |
| Length | 164mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| Series | B25668 |
| Termination | Terminal Block |
| Tolerance | 5% |
| Voltage Rating (AC) | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25668A7746A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.