TDK B25669A4827J375 technical specifications.
| Capacitance | 274uF |
| Package/Case | Aluminum |
| Diameter | 142mm |
| Dielectric | PP |
| Length | 355mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | B25669 |
| Termination | Terminal Block |
| Tolerance | 5% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25669A4827J375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.