TDK B25673A2052A040 technical specifications.
| Capacitance | 100.3uF |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK230 B25673 |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for TDK B25673A2052A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.