TDK B25673A4062A010 technical specifications.
| Capacitance | 38.2uF |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 162mm |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25673A4062A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.