TDK B25673A4102A000 technical specifications.
| Capacitance | 66.3uF |
| Package/Case | Aluminum |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 162mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for TDK B25673A4102A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.