TDK B25673A4252A080 technical specifications.
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Product Height (mm) | 200 |
| Product Diameter (mm) | 136 |
| Product Weight (g) | 3200 |
| Size (mm) | 136 X 200 |
| Capacitance | 115.2uF |
| Voltage | 480VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Construction | Aluminum Cylindrical Can |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25673A4252A080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.