TDK B25673A5202A020 technical specifications.
| Capacitance | 77uF |
| Package/Case | Aluminum |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.44mR |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKK480 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 525V |
| Voltage Rating (AC) | 525V |
| Weight | 4.85lb |
| RoHS | Compliant |
Download the complete datasheet for TDK B25673A5202A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.