TDK B25673A6252A090 technical specifications.
| Diameter | 136mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B25673A6252A090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.