TDK B25673A8072A500 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 12.4 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25673A8072A500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.