TDK B25674A6052J300 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 15.6 |
| Capacitor Type | FILM CAPACITOR |
| Height | 185 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25674A6052J300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.