TDK B25832A3606K9 technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Lead Pitch | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832A3606K9 to view detailed technical specifications.
No datasheet is available for this part.