This 25uF film capacitor is available in a radial package with a lead pitch of 0.315inch and is suitable for chassis mount applications. It operates within a temperature range of -25°C to 85°C and has a voltage rating of 640V AC. The capacitor is part of the B25832 series and has a tolerance of 10%.
TDK B25832B4256K1 technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Lead Pitch | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832B4256K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.