TDK B25832C4106K009 technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Diameter | 40mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 8mm |
| Length | 86mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832C4106K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.