
This 10uF film capacitor has a radial package and is designed for stud mount applications. It operates within a temperature range of -25°C to 85°C. The component has a voltage rating of 640V AC and a tolerance of 10%. It is available in bulk packaging.
TDK B25832C4106K9 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height | 86mm |
| Length | 86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832C4106K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
