The B25832C4226K9 is a 22uF radial film capacitor from TDK with an equivalent series resistance of 6.7mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and features a quick connect termination. It is designed for general use and is not radiation hardened.
TDK B25832C4226K9 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6.7mR |
| Height | 86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832C4226K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.