TDK B25832C4476K009 technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832C4476K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
