
This film capacitor features a capacitance of 50uF with a tolerance of 10% and an AC rated voltage of 640VAC. It has a construction of metal can and is designed for stud mount applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. Its dimensions are 60mm in diameter and 156mm in height, with a weight of 550 grams.
TDK B25832C4506K009 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Product Height (mm) | 156 |
| Product Diameter (mm) | 60 |
| Product Weight (g) | 550 |
| Size (mm) | 60 X 156 |
| Capacitance | 50uF |
| Voltage | 640VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 640VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Metal Can |
| Cage Code | SG168 |
| EU RoHS | No |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25832C4506K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.