This 15uF film capacitor features a radial package and is designed for chassis mount applications. It operates within a temperature range of -25°C to 85°C and has a tolerance of 10%. The capacitor is packaged in bulk and has a voltage rating of 930V AC.
TDK B25832C6156K9 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height | 104mm |
| Height - Seated (Max) | 4.094inch |
| Lead Pitch | 0.945inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 930V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832C6156K9 to view detailed technical specifications.
No datasheet is available for this part.