The TDK B25832C6605K9 is a 6uF film capacitor with a radial package and chassis mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging and features a quick connect termination with a 10% tolerance. It can withstand an AC voltage rating of up to 930V.
TDK B25832C6605K9 technical specifications.
| Capacitance | 6uF |
| Package/Case | Radial |
| Height | 86mm |
| Height - Seated (Max) | 3.386inch |
| Lead Pitch | 0.945inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 930V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832C6605K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.