TDK B25832C6705K009 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Product Height (mm) | 86 |
| Product Diameter (mm) | 50 |
| Product Weight (g) | 200 |
| Size (mm) | 50 X 86 |
| Capacitance | 7uF |
| Voltage | 930VAC |
| Tolerance | 10% |
| AC Rated Voltage | 930VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Metal Can |
| Cage Code | SG168 |
| EU RoHS | No |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25832C6705K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.