This film capacitor has a capacitance of 1.5uF with a tolerance of 10% and a voltage rating of 640V AC. It is packaged in a radial package with a height of 80mm and a seated height of 3.15 inches. The capacitor is designed for chassis mount with a stud termination and is available in bulk packaging. The operating temperature range is from -25°C to 85°C.
TDK B25832F4155K1 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 0.945inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832F4155K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.