TDK B25832F4305K011 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Product Height (mm) | 48 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 60 |
| Size (mm) | 35 X 48 |
| Capacitance | 3uF |
| Voltage | 640VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 640VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Metal Can |
| Cage Code | SG168 |
| EU RoHS | No |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25832F4305K011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.