TDK B25832F4475K001 technical specifications.
| Capacitance | 4.7uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 640V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25832F4475K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.