TDK B25834B5156K4 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834B5156K4 to view detailed technical specifications.
No datasheet is available for this part.