This 33uF PP film capacitor is a radial chassis mount component with a maximum operating temperature of 85°C and a voltage rating of 900V AC. It features a tolerance of 10% and is packaged in bulk quantities. The capacitor is made from polypropylene dielectric material and is suitable for general applications.
TDK B25834B6336K4 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834B6336K4 to view detailed technical specifications.
No datasheet is available for this part.